Parametric Equivalent
Direct
Upgrade




UVK2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-7460-1-ND - Cut Tape (CT) 493-7460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.14200 | $91.42 |
| 50 | $7.07700 | $353.85 |
| 100 | $6.42590 | $642.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.30484 | $2,652.42 |
| 1,000 | $4.95181 | $4,951.81 |
| 1,500 | $4.77373 | $7,160.59 |
| 2,500 | $4.57517 | $11,437.92 |
| 3,500 | $4.45847 | $15,604.65 |
| 5,000 | $4.34574 | $21,728.70 |




