Direct
Direct




UVK2E330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12638-1-ND - Cut Tape (CT) 493-12638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E330MPD1TD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E330MPD1TD | Nichicon | 5,395 | 493-4817-1-ND | $10.85000 | Direct |
| 250PK33MEFCT810X20 | Rubycon | 422 | 1189-1580-1-ND | $9.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58277 | $3,582.77 |



