Upgrade
Parametric Equivalent




UVK2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12625-1-ND - Cut Tape (CT) 493-12625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D100MPD1TD | Nichicon | 4,159 | 493-13861-1-ND | $7.07000 | Upgrade |
| UVK2D100MPD1TA | Nichicon | 1,987 | 493-UVK2D100MPD1TACT-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 50 | $2.47960 | $123.98 |
| 100 | $2.21080 | $221.08 |
| 500 | $1.74772 | $873.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60155 | $1,601.55 |
| 2,000 | $1.48004 | $2,960.08 |
| 3,000 | $1.41865 | $4,255.95 |
| 5,000 | $1.35023 | $6,751.15 |
| 7,000 | $1.31000 | $9,170.00 |
| 10,000 | $1.27114 | $12,711.40 |



