UVK2C330MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 2,254
Unit Price: $8.63000
Datasheet

Upgrade


Nichicon
In Stock: 4,095
Unit Price: $8.80000
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2C330MPD1TD

DigiKey Part Number
493-12620-1-ND - Cut Tape (CT)
493-12620-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2C330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
288 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2C330MPD1TDNichicon2,254493-4790-1-ND$8.63000Direct
ULD2C330MPD1TDNichicon4,095493-13854-1-ND$8.80000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.38800$63.88
50$4.88020$244.01
100$4.40180$440.18
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.57914$1,789.57
1,000$3.31984$3,319.84
1,500$3.18895$4,783.43
2,500$3.04301$7,607.53
3,500$2.95723$10,350.31
5,000$2.87437$14,371.85
Manufacturers Standard Package