



UVK1V471MPD1TD | |
---|---|
DigiKey Part Number | 493-12598-1-ND - Cut Tape (CT) 493-12598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.42400 | $34.24 |
50 | $2.55700 | $127.85 |
100 | $2.28270 | $228.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.80970 | $904.85 |
1,000 | $1.66051 | $1,660.51 |
1,500 | $1.58511 | $2,377.66 |
2,500 | $1.50107 | $3,752.67 |
3,500 | $1.45161 | $5,080.64 |
5,000 | $1.40387 | $7,019.35 |
6,000 | $1.38116 | $8,286.96 |
12,000 | $1.30427 | $15,651.24 |
12,500 | $1.30018 | $16,252.25 |