



UVK1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12585-1-ND - Cut Tape (CT) 493-12585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.65200 | $96.52 |
| 50 | $7.49140 | $374.57 |
| 100 | $6.80820 | $680.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.07864 | $1,519.66 |
| 500 | $5.63338 | $2,816.69 |
| 750 | $5.40876 | $4,056.57 |
| 1,250 | $5.15830 | $6,447.88 |
| 1,750 | $5.01107 | $8,769.37 |
| 2,500 | $4.86880 | $12,172.00 |

