UVK1H4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,196
Unit Price: $2.14000
Datasheet

Upgrade


Nichicon
In Stock: 900
Unit Price: $4.44000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 68,093
Unit Price: $1.64000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


Rubycon
In Stock: 2,875
Unit Price: $2.55000
Datasheet

Upgrade


Rubycon
In Stock: 1,766
Unit Price: $1.97000
Datasheet

Upgrade


Rubycon
In Stock: 5,791
Unit Price: $1.81000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14,778
Unit Price: $2.14000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,480
Unit Price: $2.96000
Datasheet

Upgrade


Rubycon
In Stock: 2,341
Unit Price: $2.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40,214
Unit Price: $2.14000
Datasheet

Upgrade


KEMET
In Stock: 8,938
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 5,360
Unit Price: $1.48000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,635
Unit Price: $2.96000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H4R7MDD

DigiKey Part Number
UVK1H4R7MDD-ND
Manufacturer
Manufacturer Product Number
UVK1H4R7MDD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes