



UVK1E332MHD1TN | |
---|---|
DigiKey Part Number | 493-12564-1-ND - Cut Tape (CT) 493-12564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E332MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.277 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $7.96000 | $79.60 |
50 | $6.13940 | $306.97 |
100 | $5.56320 | $556.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.94840 | $1,237.10 |
500 | $4.57304 | $2,286.52 |
750 | $4.38360 | $3,287.70 |
1,250 | $4.17244 | $5,215.55 |
1,750 | $4.04826 | $7,084.45 |
2,500 | $3.92828 | $9,820.70 |
3,000 | $3.87124 | $11,613.72 |
6,000 | $3.67817 | $22,069.02 |
6,250 | $3.66786 | $22,924.12 |