



UVK1C682MHD1TN | |
---|---|
DigiKey Part Number | 493-7456-1-ND - Cut Tape (CT) 493-7456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C682MHD1TN |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5875 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $10.34800 | $103.48 |
50 | $8.06400 | $403.20 |
100 | $7.34290 | $734.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.57276 | $1,643.19 |
500 | $6.10288 | $3,051.44 |
750 | $5.86580 | $4,399.35 |
1,250 | $5.60145 | $7,001.81 |
1,750 | $5.44606 | $9,530.60 |
2,500 | $5.29594 | $13,239.85 |
3,000 | $5.22460 | $15,673.80 |
6,000 | $4.98304 | $29,898.24 |
6,250 | $4.97016 | $31,063.50 |