



UVK1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12558-1-ND - Cut Tape (CT) 493-12558-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 50 | $1.50280 | $75.14 |
| 100 | $1.32940 | $132.94 |
| 500 | $1.02982 | $514.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93495 | $934.95 |
| 2,000 | $0.85607 | $1,712.14 |
| 3,000 | $0.81623 | $2,448.69 |
| 5,000 | $0.77180 | $3,859.00 |
| 7,000 | $0.74568 | $5,219.76 |
| 10,000 | $0.72044 | $7,204.40 |

