UVK SERIES 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK0J472MHD1TO

DigiKey Part Number
493-12544-1-ND - Cut Tape (CT)
493-12544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK0J472MHD1TO
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.62500$56.25
50$4.27800$213.90
100$3.85340$385.34
500$3.12084$1,560.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.87886$2,878.86
2,000$2.68763$5,375.26
3,000$2.59109$7,773.27
5,000$2.48353$12,417.65
7,000$2.42032$16,942.24
10,000$2.35924$23,592.40
12,000$2.33021$27,962.52
24,000$2.23196$53,567.04
25,000$2.22672$55,668.00
Manufacturers Standard Package