



UVC2G4R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVC2G4R7MPD1TACT-ND - Cut Tape (CT) UVC2G4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G4R7MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.95800 | $49.58 |
| 50 | $3.75060 | $187.53 |
| 100 | $3.36830 | $336.83 |
| 500 | $2.70914 | $1,354.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.50123 | $2,501.23 |
| 2,000 | $2.32837 | $4,656.74 |
| 3,000 | $2.24115 | $6,723.45 |
| 5,000 | $2.14394 | $10,719.70 |
| 7,000 | $2.08679 | $14,607.53 |
| 10,000 | $2.03159 | $20,315.90 |

