UCM & UX Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UX Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUX2G4R7MNL1GS

DigiKey Part Number
493-9990-2-ND - Tape & Reel (TR)
493-9990-1-ND - Cut Tape (CT)
493-9990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX2G4R7MNL1GS
Description
CAP ALUM 4.7UF 20% 400V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX2G4R7MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
66.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.99900$39.99
50$3.00520$150.26
100$2.68990$268.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.14702$1,073.51
1,000$1.97565$1,975.65
1,500$1.88919$2,833.78
2,500$1.79276$4,481.90
3,500$1.73604$6,076.14
5,000$1.68125$8,406.25
6,000$1.65520$9,931.20
12,000$1.56703$18,804.36
12,500$1.56232$19,529.00
Manufacturers Standard Package