



UUX2G4R7MNL1GS | |
---|---|
DigiKey Part Number | 493-9990-2-ND - Tape & Reel (TR) 493-9990-1-ND - Cut Tape (CT) 493-9990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2G4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 400V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2G4R7MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.99900 | $39.99 |
50 | $3.00520 | $150.26 |
100 | $2.68990 | $268.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.14702 | $1,073.51 |
1,000 | $1.97565 | $1,975.65 |
1,500 | $1.88919 | $2,833.78 |
2,500 | $1.79276 | $4,481.90 |
3,500 | $1.73604 | $6,076.14 |
5,000 | $1.68125 | $8,406.25 |
6,000 | $1.65520 | $9,931.20 |
12,000 | $1.56703 | $18,804.36 |
12,500 | $1.56232 | $19,529.00 |