



UUX2D3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-9976-2-ND - Tape & Reel (TR) 493-9976-1-ND - Cut Tape (CT) 493-9976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2D3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 200V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2D3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51.77 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.86400 | $38.64 |
| 50 | $2.89560 | $144.78 |
| 100 | $2.58900 | $258.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.05966 | $1,029.83 |
| 1,000 | $1.89267 | $1,892.67 |
| 1,500 | $1.80840 | $2,712.60 |
| 2,500 | $1.71441 | $4,286.02 |
| 3,500 | $1.65915 | $5,807.02 |
| 5,000 | $1.60576 | $8,028.80 |

