



UUX1J330MNL6GS | |
|---|---|
DigiKey Part Number | 493-9972-2-ND - Tape & Reel (TR) 493-9972-1-ND - Cut Tape (CT) 493-9972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1J330MNL6GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1J330MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 179 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 298.93 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.22480 | $111.24 |
| 100 | $1.98060 | $198.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.55846 | $779.23 |
| 1,000 | $1.42528 | $1,425.28 |
| 1,500 | $1.35797 | $2,036.95 |
| 2,500 | $1.28295 | $3,207.38 |
| 3,500 | $1.23884 | $4,335.94 |
| 5,000 | $1.19620 | $5,981.00 |

