



UUX1J101MNL1GS | |
|---|---|
DigiKey Part Number | 493-7453-2-ND - Tape & Reel (TR) 493-7453-1-ND - Cut Tape (CT) 493-7453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1J101MNL1GS |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1J101MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 416 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.64200 | $36.42 |
| 50 | $2.72300 | $136.15 |
| 100 | $2.43190 | $243.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.92958 | $964.79 |
| 1,000 | $1.77124 | $1,771.24 |
| 1,500 | $1.69127 | $2,536.91 |
| 2,500 | $1.60211 | $4,005.27 |
| 3,500 | $1.54966 | $5,423.81 |
| 5,000 | $1.49898 | $7,494.90 |

