



UUX1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9617-2-ND - Tape & Reel (TR) 493-9617-1-ND - Cut Tape (CT) 493-9617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 441 mA @ 120 Hz | |
Ripple Current @ High Frequency | 573.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.58500 | $35.85 |
| 50 | $2.68020 | $134.01 |
| 100 | $2.39490 | $239.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.90262 | $951.31 |
| 1,000 | $1.72923 | $1,729.23 |
| 1,500 | $1.66863 | $2,502.95 |
| 2,500 | $1.58109 | $3,952.73 |
| 3,500 | $1.52960 | $5,353.60 |
| 5,000 | $1.47987 | $7,399.35 |
| 6,000 | $1.45518 | $8,731.08 |
| 12,000 | $1.37617 | $16,514.04 |
| 12,500 | $1.37189 | $17,148.62 |

