

UUX1C101MNL1GS | |
---|---|
DigiKey Part Number | 493-9615-2-ND - Tape & Reel (TR) 493-9615-1-ND - Cut Tape (CT) 493-9615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C101MNL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C101MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 148 mA @ 120 Hz | |
Ripple Current @ High Frequency | 192.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.06300 | $30.63 |
50 | $2.28260 | $114.13 |
100 | $2.03470 | $203.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.58358 | $791.79 |
1,000 | $1.44965 | $1,449.65 |
1,500 | $1.38197 | $2,072.95 |
2,500 | $1.30650 | $3,266.25 |
3,500 | $1.26215 | $4,417.53 |
5,000 | $1.21927 | $6,096.35 |
6,000 | $1.19888 | $7,193.28 |
12,000 | $1.12985 | $13,558.20 |
12,500 | $1.12617 | $14,077.12 |