



UUX1A681MNL1GS | |
---|---|
DigiKey Part Number | 493-9613-2-ND - Tape & Reel (TR) 493-9613-1-ND - Cut Tape (CT) 493-9613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A681MNL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 509.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.89400 | $38.94 |
50 | $2.92560 | $146.28 |
100 | $2.61700 | $261.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.08632 | $1,043.16 |
1,000 | $1.91888 | $1,918.88 |
1,500 | $1.83431 | $2,751.47 |
2,500 | $1.73998 | $4,349.95 |
3,500 | $1.68455 | $5,895.93 |
5,000 | $1.63099 | $8,154.95 |
6,000 | $1.60552 | $9,633.12 |
12,000 | $1.51928 | $18,231.36 |
12,500 | $1.51468 | $18,933.50 |