



UUX1A331MNL1GS | |
---|---|
DigiKey Part Number | 493-9610-2-ND - Tape & Reel (TR) 493-9610-1-ND - Cut Tape (CT) 493-9610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 318 mA @ 120 Hz | |
Ripple Current @ High Frequency | 413.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.29300 | $32.93 |
50 | $2.46000 | $123.00 |
100 | $2.19480 | $219.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.73728 | $868.64 |
1,000 | $1.59285 | $1,592.85 |
1,500 | $1.51991 | $2,279.87 |
2,500 | $1.43857 | $3,596.42 |
3,500 | $1.39076 | $4,867.66 |
5,000 | $1.34453 | $6,722.65 |
6,000 | $1.32257 | $7,935.42 |
12,000 | $1.24818 | $14,978.16 |
12,500 | $1.24422 | $15,552.75 |