



UUT1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9601-2-ND - Tape & Reel (TR) 493-9601-1-ND - Cut Tape (CT) 493-9601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUT1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1V4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69229 | $1,384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.13950 | $113.95 |
| 500 | $0.87822 | $439.11 |
| 1,000 | $0.79559 | $795.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.73500 | $17.35 |
| 50 | $1.24960 | $62.48 |
| 100 | $1.09920 | $109.92 |
| 500 | $0.84320 | $421.60 |
| 1,000 | $0.76345 | $763.45 |

