UUT1C100MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 37,062
Unit Price: $3.29000
Datasheet

Direct


Nichicon
In Stock: 6,512
Unit Price: $3.70000
Datasheet

Direct


Nichicon
In Stock: 1,994
Unit Price: $4.19000
Datasheet

Direct


Nichicon
In Stock: 16,510
Unit Price: $2.96000
Datasheet

Direct


Nichicon
In Stock: 100,084
Unit Price: $2.63000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.12000
Datasheet

Upgrade


Nichicon
In Stock: 1,631
Unit Price: $4.19000
Datasheet

Upgrade


Nichicon
In Stock: 2,248
Unit Price: $4.19000
Datasheet

Upgrade


Nichicon
In Stock: 3,975
Unit Price: $4.19000
Datasheet

Upgrade


Nichicon
In Stock: 24,304
Unit Price: $3.54000
Datasheet

Similar


Nichicon
In Stock: 4,000
Unit Price: $3.95000
Datasheet

Direct


Würth Elektronik
In Stock: 5,215
Unit Price: $1.56000
Datasheet

Direct


Würth Elektronik
In Stock: 53,372
Unit Price: $1.48000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.45303
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1C100MCL1GS

DigiKey Part Number
493-6248-2-ND - Tape & Reel (TR)
493-6248-1-ND - Cut Tape (CT)
493-6248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1C100MCL1GS
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1C100MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes