UUT0J101MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 22,216
Unit Price: $3.37000
Datasheet

Direct


Nichicon
In Stock: 3,392
Unit Price: $4.93000
Datasheet

Direct


Nichicon
In Stock: 868
Unit Price: $4.52000
Datasheet

Direct


Nichicon
In Stock: 43,041
Unit Price: $3.29000
Datasheet

Upgrade


Nichicon
In Stock: 18,957
Unit Price: $4.44000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.16704
Datasheet

Upgrade


Nichicon
In Stock: 2,779
Unit Price: $4.93000
Datasheet

Upgrade


Nichicon
In Stock: 14,797
Unit Price: $5.18000
Datasheet

Upgrade


Nichicon
In Stock: 47,931
Unit Price: $3.95000
Datasheet

Upgrade


Nichicon
In Stock: 459,908
Unit Price: $3.86000
Datasheet

Upgrade


Nichicon
In Stock: 245
Unit Price: $4.19000
Datasheet

Similar


Nichicon
In Stock: 7,226
Unit Price: $3.95000
Datasheet

Similar


Nichicon
In Stock: 3,208
Unit Price: $4.60000
Datasheet

Similar


Nichicon
In Stock: 12,310
Unit Price: $4.93000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT0J101MCL1GS

DigiKey Part Number
493-6244-2-ND - Tape & Reel (TR)
493-6244-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT0J101MCL1GS
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT0J101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes