



UUR2A220MNL1GS | |
|---|---|
DigiKey Part Number | 493-7448-2-ND - Tape & Reel (TR) 493-7448-1-ND - Cut Tape (CT) 493-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR2A220MNL1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR2A220MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 167 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2A220MNL6GS | Nichicon | 51,084 | 493-6199-1-ND | $4.52000 | MFR Recommended |
| EMVA101ARA220MHA0G | Chemi-Con | 315 | 565-EMVA101ARA220MHA0GCT-ND | $6.91000 | Direct |
| EEE-2AA220P | Panasonic Industry | 3,822 | PCE3967CT-ND | $6.82000 | Similar |
| EEE-2AA220UP | Panasonic Industry | 3,498 | PCE3968CT-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.38198 | $2,072.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.06030 | $206.03 |

