UUR1V101MCL6GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 34,861
Unit Price: $3.38000
Datasheet

Direct


KEMET
In Stock: 7,729
Unit Price: $4.28000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,654
Unit Price: $4.36000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 69,732
Unit Price: $3.95000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 485
Unit Price: $10.95000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 85
Unit Price: $11.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 900
Unit Price: $7.74000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,219
Unit Price: $6.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,528
Unit Price: $6.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 199
Unit Price: $6.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,455
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,607
Unit Price: $3.79000
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 528
Unit Price: $3.38000
Datasheet
UR Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UR Series 6.30mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUR1V101MCL6GS

DigiKey Part Number
493-6236-2-ND - Tape & Reel (TR)
493-6236-1-ND - Cut Tape (CT)
493-6236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1V101MCL6GS
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1V101MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
171.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes