



UUR1J330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6234-2-ND - Tape & Reel (TR) 493-6234-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1J330MNL1GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1J330MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 117 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 195.39 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1J330MNL6GS | Nichicon | 7,781 | 493-9972-1-ND | $4.85000 | MFR Recommended |
| EEE-1JA330P | Panasonic Industry | 661 | PCE3945CT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.02600 | $30.26 |
| 50 | $2.25260 | $112.63 |
| 100 | $2.00690 | $200.69 |

