UUR1A471MNL1GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1,000
Unit Price: $5.60000
Datasheet

Upgrade


Nichicon
In Stock: 173
Unit Price: $5.35000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 700
Unit Price: $6.73000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,000
Unit Price: $6.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $6.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 522
Unit Price: $5.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: $7.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34238
Datasheet
UR Series 10.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UR Series 10.50mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUR1A471MNL1GS

DigiKey Part Number
493-6212-2-ND - Tape & Reel (TR)
493-6212-1-ND - Cut Tape (CT)
493-6212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1A471MNL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1A471MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
377 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes