



UUQ1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-17496-2-ND - Tape & Reel (TR) 493-17496-1-ND - Cut Tape (CT) 493-17496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1V4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V4R7AR | Panasonic Industry | 3,285 | PCE4777CT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.90400 | $95.20 |
| 100 | $1.69030 | $169.03 |
| 500 | $1.32202 | $661.01 |
| 1,000 | $1.20552 | $1,205.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10867 | $2,217.34 |
| 4,000 | $1.02812 | $4,112.48 |
| 6,000 | $0.98749 | $5,924.94 |
| 10,000 | $0.94217 | $9,421.70 |
| 14,000 | $0.91553 | $12,817.42 |
| 20,000 | $0.88980 | $17,796.00 |

