



UUQ1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-3208-2-ND - Tape & Reel (TR) 493-3208-1-ND - Cut Tape (CT) 493-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.93180 | $146.59 |
| 100 | $2.62180 | $262.18 |
| 500 | $2.08728 | $1,043.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91849 | $1,918.49 |
| 2,000 | $1.77823 | $3,556.46 |
| 3,000 | $1.70741 | $5,122.23 |
| 5,000 | $1.62847 | $8,142.35 |
| 7,000 | $1.58206 | $11,074.42 |
| 10,000 | $1.53724 | $15,372.40 |

