



UUQ1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-3205-2-ND - Tape & Reel (TR) 493-3205-1-ND - Cut Tape (CT) 493-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.19000 | $159.50 |
| 100 | $2.85610 | $285.61 |
| 500 | $2.28180 | $1,140.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.10059 | $2,100.59 |
| 2,000 | $1.94990 | $3,899.80 |
| 3,000 | $1.87384 | $5,621.52 |
| 5,000 | $1.78905 | $8,945.25 |
| 7,000 | $1.73920 | $12,174.40 |
| 10,000 | $1.69106 | $16,910.60 |

