



UUQ1E220MCL1GB | |
---|---|
DigiKey Part Number | 493-16101-2-ND - Tape & Reel (TR) 493-16101-1-ND - Cut Tape (CT) 493-16101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E220MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.08100 | $40.81 |
50 | $3.06920 | $153.46 |
100 | $2.74820 | $274.82 |
500 | $2.19530 | $1,097.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02089 | $2,020.89 |
2,000 | $1.87593 | $3,751.86 |
3,000 | $1.80275 | $5,408.25 |
5,000 | $1.72119 | $8,605.95 |
7,000 | $1.67325 | $11,712.75 |
10,000 | $1.62693 | $16,269.30 |
12,000 | $1.60491 | $19,258.92 |
24,000 | $1.53037 | $36,728.88 |
25,000 | $1.52641 | $38,160.25 |