UUQ 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUQ 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1E100MCL1GB

DigiKey Part Number
493-3202-2-ND - Tape & Reel (TR)
493-3202-1-ND - Cut Tape (CT)
493-3202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUQ1E100MCL1GB
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1E100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.69200$26.92
50$1.99720$99.86
100$1.77530$177.53
500$1.39364$696.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27305$1,273.05
2,000$1.17271$2,345.42
3,000$1.12209$3,366.27
5,000$1.06561$5,328.05
7,000$1.03243$7,227.01
10,000$1.00035$10,003.50
12,000$0.98511$11,821.32
24,000$0.93349$22,403.76
25,000$0.93074$23,268.50
Manufacturers Standard Package