



UUQ1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-17491-2-ND - Tape & Reel (TR) 493-17491-1-ND - Cut Tape (CT) 493-17491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C470MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C470MCL1GS | Nichicon | 2,381 | 493-3917-1-ND | $5.02000 | Upgrade |
| UCL1E470MCL1GS | Nichicon | 5,447 | 493-3935-1-ND | $4.93000 | Upgrade |
| EEE-FP1E470AP | Panasonic Industry | 2,445 | PCE4543CT-ND | $5.34000 | Upgrade |
| EEE-HB1C470AP | Panasonic Industry | 3,007 | PCE4749CT-ND | $4.11000 | Upgrade |
| AHA476M16D16T-F | Cornell Dubilier Knowles | 1,998 | 338-4429-1-ND | $7.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.19000 | $159.50 |
| 100 | $2.85610 | $285.61 |
| 500 | $2.28180 | $1,140.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.10059 | $2,100.59 |
| 2,000 | $1.94990 | $3,899.80 |
| 3,000 | $1.87384 | $5,621.52 |
| 5,000 | $1.78905 | $8,945.25 |
| 7,000 | $1.73920 | $12,174.40 |
| 10,000 | $1.69106 | $16,910.60 |

