UP Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UP Series 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUP0J470MCL1GS

DigiKey Part Number
493-9540-2-ND - Tape & Reel (TR)
493-9540-1-ND - Cut Tape (CT)
493-9540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUP0J470MCL1GS
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUP0J470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
67.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.27800$42.78
50$3.22040$161.02
100$2.88700$288.70
500$2.31058$1,155.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12895$2,128.95
2,000$1.97791$3,955.82
3,000$1.90167$5,705.01
5,000$1.81668$9,083.40
7,000$1.76675$12,367.25
10,000$1.71850$17,185.00
12,000$1.69556$20,346.72
24,000$1.61791$38,829.84
25,000$1.61378$40,344.50
Manufacturers Standard Package