



UUN2A470MNJ1MS | |
---|---|
DigiKey Part Number | UUN2A470MNJ1MTR-ND - Tape & Reel (TR) 493-UUN2A470MNJ1MSCT-ND - Cut Tape (CT) 493-UUN2A470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN2A470MNJ1MS |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN2A470MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $12.11100 | $121.11 |
50 | $9.49840 | $474.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $8.44024 | $1,055.03 |
250 | $7.79420 | $1,948.55 |
375 | $7.46829 | $2,800.61 |
625 | $7.10469 | $4,440.43 |
875 | $6.89095 | $6,029.58 |
1,250 | $6.68454 | $8,355.68 |
1,500 | $6.58637 | $9,879.56 |
3,000 | $6.25410 | $18,762.30 |
3,125 | $6.23639 | $19,488.72 |