



UUN1H471MNJ6MS | |
|---|---|
DigiKey Part Number | UUN1H471MNJ6MTR-ND - Tape & Reel (TR) 493-UUN1H471MNJ6MSCT-ND - Cut Tape (CT) 493-UUN1H471MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1H471MNJ6MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1H471MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $22.17300 | $221.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $16.96253 | $1,272.19 |
| 150 | $15.72500 | $2,358.75 |
| 225 | $15.10053 | $3,397.62 |
| 375 | $14.40429 | $5,401.61 |
| 525 | $13.99503 | $7,347.39 |
| 750 | $13.59968 | $10,199.76 |

