



UUJ1J331MNJ6MS | |
---|---|
DigiKey Part Number | UUJ1J331MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1J331MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1J331MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1J331MNJ6MS |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1J331MNJ6MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $13.61400 | $136.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $10.17507 | $763.13 |
150 | $9.35833 | $1,403.75 |
225 | $8.94596 | $2,012.84 |
375 | $8.48579 | $3,182.17 |
525 | $8.21537 | $4,313.07 |
750 | $7.95416 | $5,965.62 |
900 | $7.82992 | $7,046.93 |
1,800 | $7.40938 | $13,336.88 |
1,875 | $7.38697 | $13,850.57 |