



UUN1H470MNJ1MS | |
---|---|
DigiKey Part Number | UUN1H470MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1H470MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1H470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1H470MNJ1MS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1H470MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $10.78100 | $107.81 |
50 | $8.41620 | $420.81 |
100 | $7.66910 | $766.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.04875 | $1,409.75 |
400 | $6.53248 | $2,612.99 |
600 | $6.27183 | $3,763.10 |
1,000 | $5.98139 | $5,981.39 |
1,400 | $5.81069 | $8,134.97 |
2,000 | $5.64576 | $11,291.52 |
2,400 | $5.56733 | $13,361.59 |
4,800 | $5.30195 | $25,449.36 |
5,000 | $5.28779 | $26,438.95 |