MFG_UUN1H101MNJ1MS.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UUN1H101MNJ1MS.JPG
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUN1E221MNJ1MS

DigiKey Part Number
UUN1E221MNJ1MTR-ND - Tape & Reel (TR)
493-UUN1E221MNJ1MSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUN1E221MNJ1MS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUN1E221MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.94000$14.94
10$9.74600$97.46
50$7.58040$379.02
100$6.89480$689.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$6.32535$1,265.07
400$5.85138$2,340.55
600$5.61235$3,367.41
1,000$5.34577$5,345.77
1,400$5.18906$7,264.68
2,000$5.03762$10,075.24
2,400$4.96564$11,917.54
4,800$4.72198$22,665.50
5,000$4.70898$23,544.90
Manufacturers Standard Package