UL Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL Series 4mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1V4R7MCL1GS

DigiKey Part Number
493-9537-2-ND - Tape & Reel (TR)
493-9537-1-ND - Cut Tape (CT)
493-9537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1V4R7MCL1GS
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1V4R7MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
22.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.59600$35.96
50$2.69320$134.66
100$2.40580$240.58
500$1.91136$955.68
1,000$1.75543$1,755.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.62570$3,251.40
4,000$1.51789$6,071.56
6,000$1.46349$8,780.94
10,000$1.40286$14,028.60
14,000$1.36723$19,141.22
20,000$1.33281$26,656.20
24,000$1.31645$31,594.80
48,000$1.26108$60,531.84
50,000$1.25812$62,906.00
Manufacturers Standard Package