



UUL1V470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9536-2-ND - Tape & Reel (TR) 493-9536-1-ND - Cut Tape (CT) 493-9536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V470MNL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 138 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.71400 | $57.14 |
| 50 | $4.34260 | $217.13 |
| 100 | $3.90930 | $390.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16314 | $1,581.57 |
| 1,000 | $2.92801 | $2,928.01 |
| 1,500 | $2.80923 | $4,213.85 |
| 2,500 | $2.67692 | $6,692.30 |
| 3,500 | $2.59910 | $9,096.85 |
| 5,000 | $2.52393 | $12,619.65 |

