



UUL1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9525-2-ND - Tape & Reel (TR) 493-9525-1-ND - Cut Tape (CT) 493-9525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.08600 | $40.86 |
| 50 | $3.06660 | $153.33 |
| 100 | $2.74430 | $274.43 |
| 500 | $2.18840 | $1,094.20 |
| 1,000 | $2.01320 | $2,013.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.84326 | $3,686.52 |
| 4,000 | $1.72339 | $6,893.56 |
| 6,000 | $1.66291 | $9,977.46 |
| 10,000 | $1.59548 | $15,954.80 |
| 14,000 | $1.55586 | $21,782.04 |
| 20,000 | $1.51759 | $30,351.80 |

