



UUL1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9504-2-ND - Tape & Reel (TR) 493-9504-1-ND - Cut Tape (CT) 493-9504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 121.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.37700 | $53.77 |
| 50 | $4.08120 | $204.06 |
| 100 | $3.67010 | $367.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.77028 | $2,493.25 |
| 1,800 | $2.57945 | $4,643.01 |
| 2,700 | $2.48314 | $6,704.48 |
| 4,500 | $2.37578 | $10,691.01 |
| 6,300 | $2.31268 | $14,569.88 |
| 9,000 | $2.25172 | $20,265.48 |

