Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar




UUL0J330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9492-2-ND - Tape & Reel (TR) 493-9492-1-ND - Cut Tape (CT) 493-9492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J330MCL1GS |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG0J330MCL1GB | Nichicon | 0 | 493-10044-2-ND | $0.27918 | Similar |
| UZT0J330MCL1GB | Nichicon | 0 | 493-10158-2-ND | $0.24989 | Similar |
| UUL1A330MCL1GS | Nichicon | 0 | 493-9499-1-ND | $0.80000 | Parametric Equivalent |
| 10SLV33M5X6.1 | Rubycon | 0 | 10SLV33M5X6.1-ND | $0.00000 | Upgrade |
| EEE-HA0J330WR | Panasonic Industry | 4,827 | PCE4162CT-ND | $0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97900 | $39.79 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.67280 | $267.28 |
| 500 | $2.12920 | $1,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95779 | $1,957.79 |
| 2,000 | $1.81523 | $3,630.46 |
| 3,000 | $1.74329 | $5,229.87 |
| 5,000 | $1.66308 | $8,315.40 |
| 7,000 | $1.61592 | $11,311.44 |
| 10,000 | $1.57038 | $15,703.80 |








