



UUJ2D100MNJ1MS | |
---|---|
DigiKey Part Number | UUJ2D100MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2D100MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2D100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2D100MNJ1MS |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2D100MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.98100 | $79.81 |
50 | $6.15980 | $307.99 |
100 | $5.58350 | $558.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $5.10315 | $1,020.63 |
400 | $4.70388 | $1,881.55 |
600 | $4.50237 | $2,701.42 |
1,000 | $4.27760 | $4,277.60 |
1,400 | $4.14544 | $5,803.62 |
2,000 | $4.01781 | $8,035.62 |
2,400 | $3.95712 | $9,497.09 |
4,800 | $3.75164 | $18,007.87 |
5,000 | $3.74069 | $18,703.45 |