



UUJ2C101MRQ6MS | |
---|---|
DigiKey Part Number | UUJ2C101MRQ6MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUJ2C101MRQ6MS |
Description | CAP ALUM 100UF 20% 160V SMD |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C101MRQ6MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 608 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.831" L x 0.831" W (21.10mm x 21.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |