



UUJ1A682MNJ6MS | |
---|---|
DigiKey Part Number | UUJ1A682MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1A682MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1A682MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1A682MNJ6MS |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.00000 | $28.00 |
10 | $18.85200 | $188.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $14.32987 | $1,074.74 |
150 | $13.25587 | $1,988.38 |
225 | $12.71391 | $2,860.63 |
375 | $12.10936 | $4,541.01 |
525 | $11.75425 | $6,170.98 |
750 | $11.41088 | $8,558.16 |
900 | $11.24779 | $10,123.01 |
1,800 | $10.69542 | $19,251.76 |
1,875 | $10.66602 | $19,998.79 |