



UUG1E332MNJ1MS | |
---|---|
DigiKey Part Number | UUG1E332MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1E332MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1E332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E332MNJ1MS |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E332MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.955 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $16.53000 | $165.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $12.48187 | $936.14 |
150 | $11.51873 | $1,727.81 |
225 | $11.03307 | $2,482.44 |
375 | $10.49109 | $3,934.16 |
525 | $10.17255 | $5,340.59 |
750 | $9.86479 | $7,398.59 |
900 | $9.71851 | $8,746.66 |
1,800 | $9.22313 | $16,601.63 |
1,875 | $9.19675 | $17,243.91 |