



UUD1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-2289-2-ND - Tape & Reel (TR) 493-2289-1-ND - Cut Tape (CT) 493-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.12120 | $106.06 |
| 100 | $1.88770 | $188.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.37244 | $1,235.20 |
| 1,800 | $1.26305 | $2,273.49 |
| 2,700 | $1.20783 | $3,261.14 |
| 4,500 | $1.14624 | $5,158.08 |
| 6,300 | $1.11005 | $6,993.31 |
| 9,000 | $1.07506 | $9,675.54 |

